VCC (Visual Communications Company) 5102H5-12V
Panel Mount Indicator LED 0.25" Leads 12VDC Resistor Green 5102H Series
Mfr. Part #: 5102H5-12V / RS Stock #: 70130391
Price
Qty.
Standard Price
1
$3.564
5
$3.454
10
$3.278
100
$3.025
1000
$2.673
Additional Inventory
On order:
500
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Color
Green
Dimensions
0.75\” (19.1mm)
Forward Current
15 mA
Lamp Type
LED
Luminous Intensity
4.00 mcd
Mounting Hole Diameter
0.25 in
Mounting Hole Size
0.25 in in ; 6.4 mm in
Mounting Type
Push-In ; Snap-in
Operating Voltage
12 V
Peak Wavelength
565 nm
Product Header
5102 Series Panel Mounted LED Indicator Light
Supply Voltage
12 VDC
Termination
Lead Wires
Type
Non-Relampable
Overview
Panel Mount LED Indicator Lights
Super-brite 4 mcd
Rated current at 13 mA
Built-in resistor chip operates directly off 12-20 V supply without external resistor
Mounting will snap-fit in 0.249/0.254 in. hole in panels 0.031/0.062 in. thick
ire leads: 24 AWG, 6 in. insulated, bonded strands, stripped 1/2 in.
Red lead anode (+)
Black nylon housing
Mounting will snap-fit in 0.249/0.254 in. hole in panels 0.031/0.062 in. thick
ire leads: 24 AWG, 6 in. insulated, bonded strands, stripped 1/2 in.
Red lead anode (+)
Black nylon housing