Skip to content
information
Shopping from the United States?

Telemecanique Sensors XS618B1PAM12

Inductive Proximity Sensor,Cylindrical,8mm,PNP-NO,12-24VDC,200mA,M18 Flush,IP68

Mfr. Part #: XS618B1PAM12 / RS Stock #: 70008127

Telemecanique Sensors

Telemecanique Sensors XS618B1PAM12

Mfr. Part #: XS618B1PAM12
RS Stock #: 70008127

Description

Inductive Proximity Sensor,Cylindrical,8mm,PNP-NO,12-24VDC,200mA,M18 Flush,IP68

In Stock:

62

Price

Qty.

Standard Price

1

$137.731

5

$128.084

10

$122.573

Additional Inventory

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Dimensions
0.70 in W X 2.80 in L
Maximum Operating Temperature
70 °C
Minimum Operating Temperature
-25 °C
UPC Code
785901455714

Overview

10 to 58 VDC Supply Voltage, 200 mA Current Consumption, Sensors
Ambient temperature range -25 to +70°C

  • Max. Output Current: 200 mA
  • Temperature Range: -25°C to +70°C
  • Shielded Sensors
  • Metal, Threaded Enclosure