Skip to content
information
Shopping from the United States?

TE Connectivity RT424024

Signal Relays, Power PCB, , 8A, Flux Proof, 2 CO, DPDT, 250VAC

Mfr. Part #: RT424024 / RS Stock #: 70198888

TE Connectivity

TE Connectivity RT424024

Mfr. Part #: RT424024
RS Stock #: 70198888

Description

Signal Relays, Power PCB, , 8A, Flux Proof, 2 CO, DPDT, 250VAC

In Stock:

4120

Price

Qty.

Standard Price

1

$5.148

10

$4.994

25

$4.895

50

$4.785

100

$4.686

250

$4.532

Additional Inventory

Manufacturer Lead Time:

44 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
6-1393243-8
Coil Voltage
24 VDC
Contact Current Rating
8 A
Contact Form
DPDT
Contact Voltage Rating
300 V
Control Voltage
24 V
Current Rating
8 A
Function
Monostable
Mounting Type
PCB - Thru Hole
Number of Pins
8
Primary Type
Power Relays
Relay Type
General Purpose
Standards
cULus ; CSA ; VDE ; RoHS
Termination
PCB - Thru Hole

Overview

Power PCB Relay RT2
  • 2 pole 8 A, 2 CO or 2 NO contacts
  • DC- or AC-coil
  • Sensitive coil 400 mW
  • Reinforced insulation
  • WG version: Product in accordance to IEC60335-1

    Applications
  • Domestic appliances, heating control, emergency lighting, modems