Skip to content
information
Shopping from the United States?

TE Connectivity 35109

Terminal Ring Tongue, 12-10AWG, Yellow, Stud Size 10, Amp Series

Mfr. Part #: 35109 / RS Stock #: 70084129

TE Connectivity

TE Connectivity 35109

Mfr. Part #: 35109
RS Stock #: 70084129

Description

Terminal Ring Tongue, 12-10AWG, Yellow, Stud Size 10, Amp Series

In Stock:

61736

Price

Qty.

Standard Price

1

$0.45712

10

$0.38854

25

$0.35654

50

$0.32912

100

$0.30626

500

$0.2834

1000

$0.25142

Additional Inventory

Can ship in 10 days:

11326

On order:

9949

Manufacturer Lead Time:

22 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Angle
Straight Degree(s)
Color
Yellow
Contact Material
Copper
Contact Plating
Tin
Insulation Diameter
0.25 ”
Insulation Type
Nylon
Overall Length
1.083 "
Overall Width
0.375 "
Stud Size
#10 (M5) in
Type
Ring Tongue
Wire Size
10-12 AWG

Overview

  • Pre-Insulated Terminal Designed for Uniform Reliability in Most Difficult Circuit Environments
  • PIDG® Terminals Consist of Tin-Plated Copper or Tin-Plated Phosphor Bronze Body for Spring Spades with a Copper Sleeve and Insulation Sleeve Fitted Over Terminal Barrel
  • Nylon Sleeves That Are Color-Coded By Wire Range to Prevent Errors During Installation
  • PIDG® Terminals Meet or Exceed the Requirements of MIL-T-7928, Type II, Class 1 and 2