Skip to content

TE Connectivity 1423091-6

Relay, General Purpose, 800-1000mW, 155 Ohms, T9A Series

Mfr. Part #: 1423091-6 / RS Stock #: 71210400

TE Connectivity

TE Connectivity 1423091-6

Mfr. Part #: 1423091-6
RS Stock #: 71210400

Description

Relay, General Purpose, 800-1000mW, 155 Ohms, T9A Series

In Stock:

244

Price

Qty.

Standard Price

Your Price

1

$9.889

$4.92077

Excess Inventory, Discount available online only. Restrictions apply*

Additional Inventory

  • This item cannot be backordered online. Maximum order amount is 244
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
T9AV5L12-12
Coil Resistance
720 Ohms
Contact Current Rating
6 A
Contact Voltage Rating
300 V
Dimensions
0.42 in H X 0.39 in W X 0.79 in L
Package Type
Box & Tube,Tube
Terminal Type
PCB-THT
Weight
6 g