Skip to content
information
Shopping from the United States?

Superior Electric BP30B-1 PKG

Binding Post Single Standard Nut 30 A 1000 V Gold Plated Brass Black Hex

Mfr. Part #: BP30B-1 PKG / RS Stock #: 70120688

Superior Electric

Superior Electric BP30B-1 PKG

Mfr. Part #: BP30B-1 PKG
RS Stock #: 70120688

Description

Binding Post Single Standard Nut 30 A 1000 V Gold Plated Brass Black Hex

In Stock:

170

Price

Qty.

Standard Price

1

$26.40

Additional Inventory

On order:

506

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Material
Gold Plated Brass
Color
Black
Current Rating
30 A
Head Shape
Hex
Insulation Material
Nylon Plastic Per MIL-P20693A ; Type IV
Insulation Type
Insulated
Mounting Type
Panel Mount
Number of Contacts
1
Operating Force
Nylon Plastic per MIL-P20693A, Type IV oz
Overall Length
1.919 in.
Post Thread
#8-32
Primary Type
Banana Jack 5 Way
Size
Standard in
Special Features
Hex Nut Type
Standards
UL Recognized
Termination
Solder Turret
Type
Binding Post
Voltage Rating
1000 V

Overview

1000 V, UL Recognized, Standard and Miniature Single Assembly 5-Way® Binding Posts

Types prefixed BP21 are miniature size rated 15 A; all others are standard sized rated 30 A. All are rated for 1000 V working. Types listed have gold plated, nickel plated and tin plated brass current carrying parts and nylon plastic insulating parts. All parts meet NAFTA requirements.
Binding posts have positive-stop captive thumbnuts that allow space to make connections yet reduce the likelihood of accidentally contacting current carrying parts.