StarTech.com C6PATCH100BK 100 ft Black Cat6 / Cat 6 Molded Patch Cable 100ft
MFR Part #:
C6PATCH100BK
RS Stock Number:
72012772
$55.88
This price is for general public. Price may vary for registered customers.
/ each
In Stock - 1
Available Quantity:
1
Quantity on Order: 0
Additional Information
- RoHS Compliant
Product Specifications
Product Attribute |
Attribute Value |
|---|---|
| UNSPSC Code | 46170000 |
| Brand | StarTech.com |
| Cable Length | 0 ft |
| Cable Type | Molded |
| Conductor Material | Stranded Copper |
| Connector A | RJ-45 |
| Connector B | RJ-45 |
| Connector Type Cable end 1 | RJ-45 |
| Connector Type Cable end 2 | RJ-45 |
| Includes | 100 ft. Cat6 Patch Cable, Black |
| Jacket Color | Black |
| Jacket Material | Polyvinyl Chloride |
| Manufacturer Part Number | C6PATCH100BK |
| Number of Conductors | 4 pair UTP |
| Rating | CMG Rated |
| Type | Network (Cat 5/6) Cables |
| Unit of Measure | EA |
| Wire Size | 24 AWG |
Overview
The C6PATCH100BK Cat 6 Patch Cable (100 ft) meets or exceeds all Category 6 cable specifications to ensure reliable Gigabit network connections, and features a durable black PVC jacket that enables you to color code your network cable runs as needed.To ensure long-lasting performance, this high quality Cat 6 patch cable features molded PVC strain relief that prevents the RJ45 connector termination points from bending at sharp angles - reducing the risk of cable damage, which could decrease network performance.
Constructed of only top quality materials, this Gigabit Patch Cable delivers reliable performance and is backed by our Lifetime Warranty.
100% Copper - a better value
StarTech.com Cat6 cables are manufactured using high-quality copper conductors. While many cable manufacturers offer a "cheaper" cable, based on a copper-coated aluminum core, we make no compromises on quality to ensure you receive top value and performance for your network cable investment.
24 AWG Wire
This Cat6 cable is constructed with 24 gauge copper wire, to support a broad range of Ethernet applications such as Power over Ethernet (PoE). Because we use a high quality copper wire, our cables easily sustain the power required for Power over Ethernet applications, whereas the inferior quality offered by copper-coated aluminum cables may be subject to insufficient power delivery, heat buildup, equipment damage and potentially, fire.
50-micron Gold Connectors
This molded patch cable offers high quality connectors comprised of 50-micron gold, to deliver optimum conductivity while eliminating signal loss due to oxidation or corrosion.