SMC Corporation D-M9PM
Autoswitch, 3 wire, PNP, LED, grommet, 1m leadwire, D-M9 Series
Mfr. Part #: D-M9PM / RS Stock #: 70274119
Price
Qty.
Standard Price
1
$34.32
Product Specifications
Product Attribute
Attribute Value
Search
Body Style
Rectangular
Connector Type
Grommet
For Use With
CG1 ; CJ2 ; CM2 ; CQ2 ; MGP ; MH ; MX ; NCA1 ; NCQ2
Leads
0.5 m
Mounting Type
Direct
Output Type
PNP
Primary Type
Proximity
Type
Hall Effect
Overview
SMC offers a variety of auto switches for actuators and air grippers. Reed and solid state switches are available in a general purpose type or with 2-color indication, which allows the optimum operating position to be determined by the color of the light. Solid state switches are also available in 2-color indication with diagnostic output, water resistant 2-color indication, built-in OFF-delay timer (200 ms), magnetic field resistant, heat resistant and wide range detection configurations. Various lead wire lengths are available.,Solid state auto switches,General purpose,Band, rail, tie-rod and direct mounting styles,Electrical entry: grommet, connector, terminal conduit