Skip to content
information
Shopping from the United States?

Schneider Electric XB5S2B2L2

Biometric Switch, Momentary, PNP, 3-Wire, USB, IP65/NEMA 12, Harmony XB5S Series

Mfr. Part #: XB5S2B2L2 / RS Stock #: 70008103

Schneider Electric

Schneider Electric XB5S2B2L2

Mfr. Part #: XB5S2B2L2
RS Stock #: 70008103

Description

Biometric Switch, Momentary, PNP, 3-Wire, USB, IP65/NEMA 12, Harmony XB5S Series

In Stock:

11

Price

Qty.

Standard Price

1

$489.841

Additional Inventory

Manufacturer Lead Time:

1 week

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Fingerprint Reader
Cable Length
2 m
Cable Material
PvR
Family Name
Harmony XB4 / XB5 Family
Function
Fingerprint Recognition
Housing Material
Polyamide PA66
IP Rating
IP65
Maximum Operating Temperature
50 °C
Minimum Operating Temperature
-5 °C
Mounting Hole Size
22 mm
NEMA Type
12
Operating Voltage
24 V
Operation
Momentary
Output Type
PNP
Shock Resistance
50 gm, duration 11 ms
Special Features
Stand Alone ; 200 Users/2 Fingerprints per User
Standards
UL, CSA , CE
Switching Current
200 mA
Termination
Cable 3-Wire
UPC Code
785901679080
Vibration Resistance
1 gn-9 Hz to 500 Hz
Voltage Rating
20 to 30 V

Overview

Schneider Harmony XB5S Series — 22mm Biometric Switches: The Harmony XB5S range of 22mm biometric switches is a simple, reliable and efficient solution for restricting unauthorized access to sensitive zones and machine functions without the need of keys or passwords. Features:
  • Secure access control using biometric technology
  • Less maintenance and machine downtime thanks to fast and simple authorization
  • Elimination of costs associated with the administration or loss of keys, cards, and badges
  • Easy installation and setup: mounting in standard 22mm cutout, all operations are performed directly on the front face of the product
  • Easy setup of multiple products using free, intuitive software
  • Conformity with IEC, UL, and CSA standards, as well as CE marking
  • IP65 and NEMA 12 protection ratings
  • 24 VDC, M12, or cable connection
  • USB version for direct connection to a Harmony or Proface HMI
  • Up to 1000 fingerprint records Applications:
  • Secure or dangerous processes (robots access, fork lift use, etc.)
  • Secure parameter setting (food and beverage, pharmaceutical recipes)
  • Maintenance or setup processes
  • Resetting following activation of an emergency stop