Skip to content
information
Shopping from the United States?

Red Lion Controls WM0200OF

WHEEL URETHANE 200 MM CIRCUMFERENCE

Mfr. Part #: WM0200OF / RS Stock #: 70031304

Red Lion Controls

Red Lion Controls WM0200OF

Mfr. Part #: WM0200OF
RS Stock #: 70031304

Description

WHEEL URETHANE 200 MM CIRCUMFERENCE

In Stock:

6

Price

Qty.

Standard Price

1

$93.148

5

$88.495

10

$84.766

25

$81.037

50

$77.308

Additional Inventory

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Primary Type
Measuring Wheel

Overview

Designed for light to medium duty sensing applications, the Miniature Length Sensor, Model ZMD, is compact in size and easy-to-use. It features a built-in spring-loaded torsion arm that provides a simple-toadjust torsion load, allowing the unit to be mounted in almost any orientation, including upside down. Using a 6" or 200 mm wheel, the ZMD can be used on almost any surface, while operating at speeds up to 3000 feet per minute. The housing is a durable, conductive composite material that will eliminate static build up. Whether you need to measure speed, position, or distances, the Model ZMD is the ideal solution. For other pulse rates and/or wiring configurations, contact the factory for further details.