Skip to content
information
Shopping from the United States?

Qualtek Electronics Corp. 312003-01

Cord, Power,5-15P Plug,C13,3 Cond SVT Cbl,76 in.,18 AWG,Black,+60degc Temp

Mfr. Part #: 312003-01 / RS Stock #: 70133281

Qualtek Electronics Corp.

Qualtek Electronics Corp. 312003-01

Mfr. Part #: 312003-01
RS Stock #: 70133281

Description

Cord, Power,5-15P Plug,C13,3 Cond SVT Cbl,76 in.,18 AWG,Black,+60degc Temp

In Stock:

843

Price

Qty.

Standard Price

1

$7.502

10

$7.051

25

$6.864

50

$6.677

100

$6.49

250

$6.303

500

$6.149

Additional Inventory

Manufacturer Lead Time:

19 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Cable Length
7.5 ft
Cable Type
SVT
Conductor Size
18 AWG
Connector Angle Cable end 1
Straight
Connector Angle Cable end 2
Straight
Connector Type Cable end 1
5-15P
Connector Type Cable end 2
C13
Current Rating
10 A
Family Name
North American & International Power Cords Family
Jacket Color
Black
Number of Conductors
3
Operating Temperature
60 °C
Product Header
Unshielded 3-Conductor Power Cord
Standards
UL, cULus
Temperature, Rating
60 °C
Type
Power, Line

Overview

Qualtek 2 and 3 Conductor - North American & International Power Cords :

A large selection of North American and International Power Cords that have been designed to comply with North American and international safety agency regulations to insure safe and reliable products. Offered in a wide selection of plugs and connectors available in various cable insulations, voltage ratings, colors, lengths, shielding and a full range of hospital grade certified power cords. Custom configurations and strain reliefs are available upon request.

Features:
  • All International cords are 250VAC / 70°C, with CEE color code, (except Japan) unless marked otherwise (adjacent to the part number)
  • Japan cords are North American Color Code, 125VAC / 60°C
  • Cords marked ROJ: outer jacket is removed 50mm and stripped 5mm
  • North American Color Code: Black, White, Green CEE Color Code: Brown, Blue, Green/Yellow stripe