Skip to content
information
Shopping from the United States?

Phoenix Contact 1840421

PCB Plug Screw 3.5mm 16AWG 160V 8A 8 Position MINI-COMBICON MC Series

Mfr. Part #: 1840421 / RS Stock #: 70054711

Phoenix Contact

Phoenix Contact 1840421

Mfr. Part #: 1840421
RS Stock #: 70054711

Description

PCB Plug Screw 3.5mm 16AWG 160V 8A 8 Position MINI-COMBICON MC Series

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

In Stock:

5117

Price

Qty.

Standard Price

Your Price

1

$9.955

$7.77386

Excess Inventory, Discount available online only. Restrictions apply*

Additional Inventory

Can ship in 10 days:

2387

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

  • This item cannot be backordered online. Maximum order amount is 5117
  • This product is not intended for use in the aerospace industry, see Terms & Conditions
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Agency Approvals
VDE ; UL ; cULus ; CSA
Alternate Mfr Part Number
MC 1 5/ 8-ST-3 5
Approvals
CSA ; VDE Gutachten mit FertigungsÜberwachung ; IECEE CB Scheme ; CCA ; cULus Recognized ; EAC
Color
Green
Cross Section Area
1.5 mm2
Current Rating
8 A
Insulation Material
Polyamide
Level
Single Level
Mounting Type
PCB Mount
Number of Contacts
8
Number of Levels
1
Number of Positions
8
Pin Spacing
3.5 mm ; 0.138 in
Pitch
3.5 mm in
Primary Type
PCB Mount
Stripping Length
7 mm
Surge Voltage
2.5 kV
Termination
Screw Terminal
Tightening Torque
0.22 Nm (Min.) Nm
Type
Plug
UPC Code
4017918111601
Voltage Rating
160 V
Wire Entry
Front
Wire Size
16 AWG
Wire Termination Type
Screw

Overview

Features:
  • Polyamide Insulating Material
  • Voltage: 125, Amps: 8, AWG: 30-14
  • Very Economical and Low Height
  • Plug-In Direction Parallel to the Conductor Axis