Panasonic Electronic Components BR2032
Battery,Non-Rechargeable,Coin/Button,Lithium Poly-CarbonMonofluoride,3VDC,190mAh
Mfr. Part #: BR2032 / RS Stock #: 70196995
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1.474
10
$1.43
25
$1.408
50
$1.386
100
$1.364
250
$1.342
Additional Inventory
Manufacturer Lead Time:
2 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
COMP-141
Capacity
190 VA
Chemical System
Lithium Poly-Carbon Monoflouride
NEDA Number
5004LC
Operating Temperature
-22 to 176 °F
Primary Type
Non-Rechargeable
Product Header
BR Series Coin Type Lithium Poly-Carbonmonofluoride Battery
Tab Type
Coin/Button Batteries
Termination
Pressure Contact
Voltage Rating
3 V
Weight
0.088 oz
Overview
Panasonic coin-type lithium batteries are high energy, high reliability batteries for a variety of applications. The full 3 volts in these high energy batteries is about twice that of conventional dry batteries. Panasonic coin-type lithium batteries are available in two types — poly-carbonmonoflouride lithium batteries (BR Series) for users requiring extended reliability and safety, and manganese dioxide lithium batteries (CR Series) for users requiring high voltage and strong load pulse characteristics.
Features
High Voltage: 3 V
Small Self-Discharge
Compact and Lightweight, High Energy Density Per Unit Weight
Extremely Safe
Strong Load Pulse Characteristics
Applications
Calculators
Cameras
Compact, Low-Power Consuming Cordless Appliances
Electronic Watches (Digital and Analog)
Memory Back-Up in All Type of Devices (With Tab Terminals)
Features
Applications