Orion Fans G254-10P
Fan Guard, Steel(Wire), 10.0 in., Electroplated Nickel Chrome
Mfr. Part #: G254-10P / RS Stock #: 70103634
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$4.477
10
$4.345
25
$4.257
50
$4.169
100
$4.07
250
$3.938
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
MG-25-1
Diameter
8.75 in
Fan Size
10” (254mm) in
Finish
Black
For Use With
254 mm Fans
Hole Diameter
0.18 in.
Material
Steel
Primary Type
Fan Accessories
Ring Spacing
0.25 in. (Max.)
Thickness
0.25 in
Type
Fan Guard
Overview
Wire Form Fan Guards:
Steel Wire Electroplated — In Nickel Chrome or Black Finish
Welded Joints Withstand 220 Lbs. Separation Force to Meet UL/cUL Standards