Omron Electronic Components D6F-02A1-110
Sensor, Mass Flow, Air, 5.7VDC Max Output, 3% Accuracy, 3-Pin, 2L/m Flow Range
Mfr. Part #: D6F-02A1-110 / RS Stock #: 70176019
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$141.317
5
$134.255
10
$128.601
25
$122.947
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Body Style
Rectangular
Function
AirFlow
Measurement Range
0 - 0.07 CFM (0 - 2 L/Min.) cm/s
Supply Voltage
12-24 VDC V
Termination
Connector
Overview
Features: High Accuracy Flow Sensing Proprietary MEMS Technology Precise Monitoring of the Presence and Circulation of Gases Applicable to Air, Non-Corrosive Gas, Natural Gas Applications Include: Medical Respiratory Equipment, Analysis Apparatus, Combustion Control