Skip to content
information
Shopping from the United States?

MG Chemicals 8333-20G

Medium Viscosity, Super Cyanoacrylate Adhesive

Mfr. Part #: 8333-20G / RS Stock #: 70125566

MG Chemicals

MG Chemicals 8333-20G

Mfr. Part #: 8333-20G
RS Stock #: 70125566

Description

Medium Viscosity, Super Cyanoacrylate Adhesive

Out of Stock

Price

Qty.

Standard Price

1

$11.33

5

$10.989

10

$10.769

25

$10.483

Additional Inventory

PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Adhesive Type
Instant Adhesive
Application
Used for quick bonding
Chemical Component
Ethyl-2-Cyanoacrylate
Color
Clear
Dispensing Method
Bottle
Odor
Stimulative
Package Type
Bottle
Physical State
Liquid
Product Header
Super Cyanoacrylate Adhesive Liquid
Quantity
1
Shelf Life
2 years Hour(s)
Size
1 oz
Specific Gravity
1.06
Temperature, Rating
-54 to 82 °C
UPC Code
779008833322
Volume
1 oz
Warranty
12 Months From The Date Of Purchase By The End User.

Overview

Conformal Protective, Polystyrene Solvent Cement Chemical Component

This cyanoacrylate adhesive has been formulated to quickly bond rubber, plastics, metal, and ceramics. It offers excellent strength characteristics. Choose gel when bonding uneven or vertical surfaces.
Super cyanacrylate adhesive, with stimulative odor.