Skip to content
information
Shopping from the United States?

Keystone Electronics 8714

Standoff, 1/4 Hex, M-F, Threaded 4-40, Length .250, Alum/Clear Iridite

Mfr. Part #: 8714 / RS Stock #: 70181970

Keystone Electronics

Keystone Electronics 8714

Mfr. Part #: 8714
RS Stock #: 70181970

Description

Standoff, 1/4 Hex, M-F, Threaded 4-40, Length .250, Alum/Clear Iridite

In Stock:

1017

Price

Qty.

Standard Price

1

$0.517

50

$0.48081

100

$0.4653

250

$0.44979

500

$0.43428

1000

$0.41877

2000

$0.40326

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Length
0.25 in
Dimensions
0.25 in L
External Thread Length
0.187 ”
Finish Plating
Clear Iridite
Gender
Female ; Male
Internal Thread Length
0.14 ”
Material
Aluminum
Outer Diameter
0.250 in
Shape
Hex
Size
0.25” (6.4mm) in
Standards
QQ-Q-N-225/3, Mil-C-5541
Style
M-F Standoff
Thread Size
4-40 AWG
Type
Hex

Overview

Hex Shaped Aluminum Standoffs
  • Thread size 6-32
    Aluminum material.