Skip to content
information
Shopping from the United States?

Infineon IR2113PBF

HIGH AND LOW SIDE DRIVER ALL HIGH VOLTAGE PINS ON ONE SIDE SEPARATE LOGIC AND

Mfr. Part #: IR2113PBF / RS Stock #: 70017138

Infineon

Infineon IR2113PBF

Mfr. Part #: IR2113PBF
RS Stock #: 70017138

Description

HIGH AND LOW SIDE DRIVER ALL HIGH VOLTAGE PINS ON ONE SIDE SEPARATE LOGIC AND

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$3.828

5

$3.52

10

$3.366

20

$3.058

100

$2.871

250

$2.486

Additional Inventory

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Configuration
Non-Inverting
Dimensions
0.19 in H X 0.00 in W X 0.79 in L
Driver Type
High Side ; Low Side
Fall Time
Maximum of 25 ns
High and Low Sides Dependency
Independent
Input Bias Current
1 (Low), 40 (High) μA
Input Logic Compatibility
CMOS ; LSTTL
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-40 °C
Mounting Type
Through Hole
Number of Drivers
2
Number of Outputs
2
Number of Pins
14
Operating Voltage Range
10 to 20 dB
Package Type
PDIP
Peak Current
2.5 (High), 2.5 (Low) A
Rise Time
Maximum of 35
Temperature Operating Range
-40 to +125 °C

Overview

Features:
  • Floating Channel Designed for Bootstrap Operation
  • Fully Operational to +200 V
  • Gate Drive Supply Range from 10 to 20 V
  • Matched Propagation Delay for Both Channels