Skip to content
information
Shopping from the United States?

Illinois Capacitor - A Brand of Cornell Dubilier 107RSS6R3M

Capacitor, Al Electrolytic, 6.3 WVDC,+/-20, Radial Leaded, 0.25 at 120 Hz, 15 mm

Mfr. Part #: 107RSS6R3M / RS Stock #: 70111666

Illinois Capacitor - A Brand of Cornell Dubilier

Illinois Capacitor - A Brand of Cornell Dubilier 107RSS6R3M

Mfr. Part #: 107RSS6R3M
RS Stock #: 70111666

Description

Capacitor, Al Electrolytic, 6.3 WVDC,+/-20, Radial Leaded, 0.25 at 120 Hz, 15 mm

In Stock:

28802

Price

Qty.

Standard Price

1

$0.0363

Additional Inventory

Manufacturer Lead Time:

25 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Capacitance
100 uF
Capacitance Range
100 to 999 uF
Configuration
Radial ; Can
Diameter
6.3 mm
Dimensions
0.28 in L
Dissipation Factor
0.25 at 120 Hz %
Element Material
Aluminum Electrolytic
ESR
4.145 Ohms
Lead Diameter
0.45 mm ; 0.05 in
Lead Length
15 mm
Lead Pitch
2.5 mm +/- 0.5 mm in
Lead Spacing
0.098 in mm ; 2.5 mm mm
Length Tolerance
+1.0mm
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-40 °C
Mounting Type
PCB Mount
Ripple Current
90.0 mA at 120 Hz, 85 °C A
Surge Voltage
7.9 VDC
Termination
Through Hole
Test Condition ESR
@ +20°C, 120 Hz
Tolerance
20% %
Voltage Rating
6.3 VDC

Overview

Low Profile Radial Leaded Aluminum Electrolytic Capacitor, -40 to +85°C Operating Temperature

  • Temperature Range: -40°C to +85°C
  • Working Voltage: 6.3 to 50 VDC
  • Load Life: 1000 Hours
  • Small Size
  • Low Profile