Skip to content
information
Shopping from the United States?

Hurst (Nidec Motors) 2602-013

Motor, Synchronous, 115 VAC @ 60 Hz, 7 W, 6 RPM, 210 Oz-in @ 175 p/s, 0.68, T

Mfr. Part #: 2602-013 / RS Stock #: 70030122

Hurst (Nidec Motors)

Hurst (Nidec Motors) 2602-013

Mfr. Part #: 2602-013
RS Stock #: 70030122

Description

Motor, Synchronous, 115 VAC @ 60 Hz, 7 W, 6 RPM, 210 Oz-in @ 175 p/s, 0.68, T

In Stock:

5

Price

Qty.

Standard Price

1

$192.797

10

$183.161

25

$173.525

50

$163.878

100

$154.242

Additional Inventory

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • This item cannot be backordered online. Maximum order amount is 5
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Bearing Type
Sleeve
Gear Type
Standard
Input Power
7 W
Nominal Voltage
115 V
Operating Frequency
60 Hz
Output Speed
6 RPM
Primary Type
Motors
Speed
6 RPM
Torque
210 oz/in
Torque Range
Maximum of 250 oz.-in.
Type
AC Synchronous Gearmotor
Voltage Rating
115 V
Weight
27 oz

Overview

The 60 Hz can-stack motors operate at synchronous speeds of 300 and 600 rpm. High-quality gearing is available for the can-stack motors. The ceramic rotor magnet material provides a relatively high flux resulting in a good torque-to-size ratio at moderate cost.
Features:
  • Good Torque-to-Size Ratio at Moderate Cost
  • Permanent Magnet Construction Provides Inherent Dynamic Braking and Low Rotor Speed
  • Quiet Operation
  • Rapid Acceleration
  • Directional Reliability