Skip to content
information
Shopping from the United States?

Honeywell SZL-VL-S-B-N-M

Limit Switch,Adjustable Roller Lever,380VAC/220VDC,.5A,SPDT-DB/DM,Cable Gland

Mfr. Part #: SZL-VL-S-B-N-M / RS Stock #: 71085054

Honeywell

Honeywell SZL-VL-S-B-N-M

Mfr. Part #: SZL-VL-S-B-N-M
RS Stock #: 71085054

Description

Limit Switch,Adjustable Roller Lever,380VAC/220VDC,.5A,SPDT-DB/DM,Cable Gland

In Stock:

394

Price

Qty.

Standard Price

1

$46.629

5

$42.889

10

$39.633

50

$35.904

Additional Inventory

Manufacturer Lead Time:

12 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Adjustable Roller Lever
Contact Form
1 CO
Current Rating
0.5 A
Head Type
Side Rotary Head
IP Rating
IP67
Termination
Screw
Type Port
Cable Gland
Voltage Rating
380 V ; 220 V

Overview

Honeywell SZL-VL Series - MICRO SWITCH General Purpose Limit Switches:

MICRO SWITCH™ SZL-WL Series general purpose limit switches are cost effective switches that may be used in a wide range of applications from general purpose conveyors to heavy-duty machinery. Rugged and reliable, the SZL-WL Series switches are specially designed for world-wide use and supported by Honeywell’s vast experience in serving industries around the globe. High quality product offerings combined with Honeywell’s global sales and service resources makes the SZL-WL Series the smart choice for industries whose goal is to minimize plant downtime and reduce overall maintenance costs.

Features:
  • Small size and universal mounting footprint typically allows for use in constricted spaces and reduces replacement costs by providing interchangeability with similar style switches
  • Wide variety of actuator heads and an assortment of actuators typically allows the SZL-WL Series to be applied in many types of applications
  • IP67 construction often allows for use in dusty and dirty indoor and outdoor applications
  • Mechanical service life of up to 10,000,000 operations promotes the durability required for use in many types of industries from factory floor to agriculture and/or machinery

    Applications:
  • Counting and position sensing on conveyors and assembly lines
  • Fixture and tooling position sensing on automated metal removing machines
  • Position indication on electric valves on pipelines
  • Position indication on dampers, fume hoods, and HVAC/R equipment
  • Truck ramp position and elevator car position/leveling control