Skip to content
information
Shopping from the United States?

Honeywell BZE6-2RQ

Limit Switch, Medium Duty Enclosed, Compact 15 A, Straight Plunger, BZE6 Series

Mfr. Part #: BZE6-2RQ / RS Stock #: 70120092

Honeywell

Honeywell BZE6-2RQ

Mfr. Part #: BZE6-2RQ
RS Stock #: 70120092

Description

Limit Switch, Medium Duty Enclosed, Compact 15 A, Straight Plunger, BZE6 Series

In Stock:

182

Price

Qty.

Standard Price

1

$108.658

5

$99.968

10

$92.356

50

$83.666

Additional Inventory

On order:

102

Manufacturer Lead Time:

16 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Pin
Case Material
Zinc Die Cast
Contact Form
1 CO
Current Rating
15 A
Family Name
E6/V6 Series
Head Type
Side Plunger Head
IP Rating
IP40
Mounting Type
Side Mount
Number of Poles
1
Number of Positions
2
Operating Temperature
-32 to 71 °C
Standards
UL Recognized, CSA Certified
Termination
Screw
Type
Limit
Voltage Rating
125 V

Overview

Straight Plunger Actuator Switches

Enclosed basic switches are known for high precision and low cost. The BZE6 line is the most popular enclosed basic switch line used in industry today.

Features
  • Momentary or Maintained Contact
  • Cast Zinc Housing
  • Side or Flange Mount Options
  • Gold Contacts and Low Temp (-40°C)

    Specifications
  • #6 Mounting Screws, Typical
  • UL Recognized, File #E12252
  • CSA Certified, File #LR41372
  • Sealing: E6 Style (NEMA 1), V6 Style (NEMA 1,3)
  • Operating Temperature: -25° to +160°F
  • BZE6 Series Are CE Approved