Skip to content
information
Shopping from the United States?

Honeywell 914CE18-Q

Miniature Switch, Enclosed, SPDT, Top Plunger, Seal Boot, DC, 914CE Series

Mfr. Part #: 914CE18-Q / RS Stock #: 70118857

Honeywell

Honeywell 914CE18-Q

Mfr. Part #: 914CE18-Q
RS Stock #: 70118857

Description

Miniature Switch, Enclosed, SPDT, Top Plunger, Seal Boot, DC, 914CE Series

In Stock:

33

Price

Qty.

Standard Price

1

$226.314

Additional Inventory

On order:

120

Manufacturer Lead Time:

18 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Pin
Body Style
Miniature
Contact Form
1 CO
Current Rating
3 A
Family Name
CE Family
Head Type
Top Plunger Head
IP Rating
IP68
Mounting Hole Size
0.2 in
Mounting Type
Fastener/Bracket
Number of Poles
1
Number of Positions
2
Special Features
Boot Seal
Standards
UL Listed, CSA Certified, IEC
Temperature Rating
0 to +70 C
Termination
M12 Connector
Type
Limit
Voltage Rating
250 V

Overview

The CE switches are a rugged and versatile switch which can be applied indoors in harsh factory floor applications, as well as on outdoor equipment in extreme temperatures. A full range of actuators are available, including plain plungers, roller plungers, side rotary, multidirectional wire, and manually operated. The switches are also available with the industry standard, M12 miniature 4-pin connector. The MICRO SWITCH™ 914CE products meet UL and CSA standards, as well as European CE requirements.