Skip to content
information
Shopping from the United States?

General Semiconductor / Vishay 1N4004GP-E3/54

Diode,Rectifier,Standard,Vr 400V,If 1A,Pkg DO-204AL (DO-41),Vf 1.1V,Trr 2us

Mfr. Part #: 1N4004GP-E3/54 / RS Stock #: 70217343

General Semiconductor / Vishay

General Semiconductor / Vishay 1N4004GP-E3/54

Mfr. Part #: 1N4004GP-E3/54
RS Stock #: 70217343

Description

Diode,Rectifier,Standard,Vr 400V,If 1A,Pkg DO-204AL (DO-41),Vf 1.1V,Trr 2us

In Stock:

9561

Price

Qty.

Standard Price

Your Price

1

$0.374

$0.14412

Excess Inventory, Discount available online only. Restrictions apply*

Additional Inventory

Manufacturer Lead Time:

92 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 9561
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
1N4004GP-E3/54
Configuration
Single
Continuous Forward Current
1 A
Current Squared Time Rating
3.7 A sq. s
Dimensions
0.11 in H X 0.00 in W X 0.20 in L
Diode Type
Rectifier
Forward Voltage
1.1 V
Junction Capacitance
8 pF
Maximum Junction Temperature
+175 °C
Maximum Operating Temperature
175 °C
Minimum Operating Temperature
-65 °C
Mounting Type
Through Hole
Non Repetitive On State Peak Current
0.03 kA
Number of Pins
2
Operating Temperature
-65 to 175 °C
Package Type
DO-204AL
Primary Type
Rectifier
Product Header
Glass Passivated Junction Rectifier
Recovery Time
2 μs
Repetitive Peak Voltage
1000 V
Reverse Current
50 μA
Surge Current
30 A
Switching Speed
Standard ns
Temperature Operating Range
-65 to +175 °C

Overview

Features:
  • Low Forward Voltage Drop
  • Low Leakage Current
  • High Forward Surge Capability
  • Solder Dip 260°C, 40 s
  • Component in Accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

    Applications:
    For use in general purpose rectification of powersupplies, inverters, converters and freewheeling diodes application. (Note: These devices are not Q101 qualified.)