Finder 80.01.0.240.0000
Time Delay Relay SPDT, Multi-Function, 0.1 Sec., 240V, 16A, IP21, 80 Series
Mfr. Part #: 80.01.0.240.0000 / RS Stock #: 70747693
Price
Qty.
Standard Price
1
$76.879
10
$73.04
25
$69.19
50
$65.351
100
$61.501
250
$57.662
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
4460327
Contact Form
SPDT
Control Voltage
12 to 240 V
Current Rating
16 A
Function
Multi-Function
Mounting Type
DIN Rail Mount
Primary Type
Time Delay Relays
Termination
Screw
Timing Range
0.1 Sec. to 24 Hrs. Hour(s)
Overview
80 Series
Featured List:
Multi-function & multi-voltage
Functions - 111, 421, 611, 211, 191 and 451
AgCdO contact material
17.5mm wide
6 time scales from 0.1s-24h
High input/output isolation
Screw Terminal
IP20 Protection
Featured List: