Ewellix LLTHC 25 U T1 P5
Rail guide, SlimLine carriage, STD L/H, 30700N Static load, 155Nm static, 25mm
Mfr. Part #: LLTHC 25 U T1 P5 / RS Stock #: 71354483
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$111.155
10
$105.589
25
$100.034
50
$94.479
Additional Inventory
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
For Use With
Rail Size 0.98 in. (25 mm)
Load Capacity
30700 N
Size
25 mm
UPC Code
7316574569557
Overview
The SKF profile rail guide series LLT satisfies these market demands: available in a wide range of sizes, carriages and accessories as well as in various preload and accuracy classes, LLT profile rail guides facilitate adaptation to individual application demands. In combination with their ability to operate at virtually unlimited stroke, this opens up almost any design option. The range of possible applications include material handling, plastic injection moulding, woodworking, printing, packaging and medical devices, to name only a few. In these types of applications, the design of the LLT reveals its full capabilities. SKF manufactures LLT profile rail guides in an X-arrangement with a 45° contact angle between the rolling elements and raceways. This design promotes equal load sharing in all four main load directions to provide greater design flexibility. Moreover, deviations in parallelism and height, which usually occur in multi-axis systems, can be compensated for more efficiently, resulting in reliable and smooth operation under a variety of operating conditions. In addition, SKF offers a miniature profile rail guide series and a series of ready assembled and driven profile rail guide slides. Contact your SKF representative for additional information.