Skip to content
information
Shopping from the United States?

Eaton Vehicle Controls 8411K8

Pushbutton Switch,SPST-NC,.406" Nylon Black Button,3/4A,125VAC/DC,Solder Term.

Mfr. Part #: 8411K8 / RS Stock #: 70155677

Eaton Vehicle Controls

Eaton Vehicle Controls 8411K8

Mfr. Part #: 8411K8
RS Stock #: 70155677

Description

Pushbutton Switch,SPST-NC,.406" Nylon Black Button,3/4A,125VAC/DC,Solder Term.

In Stock:

412

Price

Qty.

Standard Price

1

$6.193

5

$5.698

10

$5.445

20

$4.95

100

$4.642

250

$4.026

Additional Inventory

Manufacturer Lead Time:

14 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Contact Form
1 NO
Contact Material
Silver Plated Copper
Current Rating
0.75 A
Mounting Hole Size
11.68 mm
Number of Poles
1
Number of Positions
1
Operating Force
1.5 lbs
Operating Temperature
-17.8 to 65.6 °C
Operation
Momentary
Special Features
Non-Illuminated
Standards
UL Recognized, CSA Certified
Terminal Material
Brass Silver Plated
Termination
Solder Lug
Type
Push Button
Voltage Rating
125 V

Overview

Panel Mount, AC Rated, General Purpose Pushbutton Switches

These have slow-make, slow-break contacts. Hardware unassembled.
These general purpose AC rated pushbutton switches offer a wide variety of configurations, button styles and termination types. The light duty series are AC only pushbutton switches. They feature Slow-make/Slow-break butt type contacts with a light operat