Skip to content

Dwyer Instruments 472A-1

Handheld Digital Thermometer, Type J K T, -200 to 1370C, 472A Series

Mfr. Part #: 472A-1 / RS Stock #: 70328660

Dwyer Instruments

Dwyer Instruments 472A-1

Mfr. Part #: 472A-1
RS Stock #: 70328660

Description

Handheld Digital Thermometer, Type J K T, -200 to 1370C, 472A Series

In Stock:

1

Price

Qty.

Standard Price

1

$134.904

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
Industrial ; Electrical ; Mechanical
Battery Type
9V
Configuration
Handheld
Display Resolution
0.1 C
Display Type
LCD
Includes
  • Battery
  • Hard Case
  • K Type Thermocouple
  • Measures
    Celsius ; Fahrenheit
    Primary Type
    Digital Thermometers
    Probe Type
    J ; K ; T
    Special Features
    Dual Input
    Temperature Accuracy
    1.3 %
    Temperature Range
    -200 to 1370 C

    Overview

    The Model 472A-1 Dual Input Thermocouple Thermometer precisely measures up to two temperature measurements simultaneously. The large LCD display shows both temperature inputs or one temperature input and the differential temperature. Any J, K, or T type thermocouple with a mini-jack connector can be used as an input. For viewing in poorly lit environments, the built-in back light brightens the display. A hold button allows the user to freeze temperature data displayed. Minimum and maximum readings can be recorded over a set time period. Model 472A-1 includes a hard carrying case, battery, and one K type thermocouple.