CML Innovative Technologies 120MB
Incandescent Lamp T-2 30mm BA9s 120V 25mA, 5.000h
Mfr. Part #: 120MB / RS Stock #: 70463586
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1.287
5
$1.221
10
$1.155
100
$1.089
Additional Inventory
On order:
1800
Manufacturer Lead Time:
9 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Bulb Type
T2
Current Rating
25 mA
Lamp Life
80,000 hr Hour(s)
Life
5000 Hours
Power
0.7 W
Type
Neon
Voltage Rating
120 V
Overview
Available in a range of configurations and performance characteristics
• Wide variety of sizes, operating voltages and light output
• Low cost
• Bright white light output
• Industry preferred light source for backlighting, illumination and indication
• Designed to meet or exceed the requirements of aviation applications
• Wide variety of sizes, operating voltages and light output
• Low cost
• Bright white light output
• Industry preferred light source for backlighting, illumination and indication
• Designed to meet or exceed the requirements of aviation applications